Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRAINBOXES
Manufacturer Part NoPE-405
Order Code4259559
Your Part Number
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €177.710 |
Price for:Each
Minimum: 1
Multiple: 1
€177.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoPE-405
Order Code4259559
Technical Datasheet
Silicon Manufacturer-
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit Contents5 Port Ethernet Switch PE-505, Mating Board, USB/Adaptor Cable, 4 4-Way/1 8-Way MicroMatch Headers
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
PE-405 is a pure embedded 10/100 5 port industrial Ethernet evaluation kit. It allows easy access to all features of the PE-505 and allows for further testing and debugging within a prototype system before any commitment to custom fixtures or designs is made. The perfect fit for any stable, future-proof system, even where space is limited.
- Quick easy access to all PE-505 functionality and 5 port 10/100Mbps switch (10BASE-T/100BASE-TX)
- Simplifies integration into test systems
- Test and debug prototypes before committing to design
- Monitor power consumption, self-test button, link header, LEDs
- Instant start-up - USB power option
- Stability of design guaranteed compatibility until at least 2034 and visible in all orientations
- 3.3 or 5V DC input and 1500V magnetic isolation between ports
- Reverse polarity protected, transient voltage protected
- Auto MDI/MDIX, low power consumption
- Non-blocking layer 2 operation and extremely compact 55x55mm board size
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
5 Port Ethernet Switch PE-505, Mating Board, USB/Adaptor Cable, 4 4-Way/1 8-Way MicroMatch Headers
SVHC
No SVHC (25-Jun-2025)
No. of Bits
-
Core Architecture
-
Silicon Core Number
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.252197