Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRAINBOXES
Manufacturer Part NoPE-415
Order Code4657154
Your Part Number
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €156.880 |
Price for:Each
Minimum: 1
Multiple: 1
€156.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoPE-415
Order Code4657154
Technical Datasheet
Kit Application TypeInterface
Application Sub TypePure Embedded Ethernet Switch
Silicon ManufacturerBrainboxes
Silicon Core NumberPE-515
Product Range-
Kit ContentsEvaluation Board PE-515
SVHCNo SVHC (25-Jun-2025)
Product Overview
PE-415 is a Pure Embedded 1G 5 port industrial Ethernet evaluation kit. It allows easy access to all features of the PE-515 and allows for further testing and debugging within a prototype system before any commitment to custom fixtures or designs is made. The PE-515 pure Embedded industrial 5 Port Gigabit Ethernet Switch.
- 5 (4x RJ45 & 1x IDC) Ethernet port
- 10/100/1000 Gigabit Ethernet speed
- IEEE 802.3ab, FCC Part 15 Class A, EN 55033 Class A standard compliance
- 3.3V or 5V DC voltage input, 3.3W maximum power consumption
- Product dimension is 117x98x22mm/4.60x3.85x0.86in
- Operating temperature range from -40°C to +80°C/-40°F to +176°F
Contents
Pure Embedded Industrial 5 Port Gigabit Ethernet Switch (PE-515), Evaluation board (breaks out all ports and functionality to RJ45 or usable headers), 5x IDC header to RJ45 cable, IDC headers, USB power cable.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Brainboxes
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
Pure Embedded Ethernet Switch
Silicon Core Number
PE-515
Kit Contents
Evaluation Board PE-515
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123