Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRAINBOXES
Manufacturer Part NoPE-505
Order Code4259558
Also Known AsGTIN UPC EAN: 0837324004960
Technical Datasheet
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €41.060 |
5+ | €40.240 |
10+ | €39.420 |
Price for:Each
Minimum: 1
Multiple: 1
€41.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoPE-505
Order Code4259558
Also Known AsGTIN UPC EAN: 0837324004960
Technical Datasheet
No. of Ports5Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch Type-
Ethernet Switch MountingPCB Mount
Port TypesTE MicroMatch Compatible 4-Way Header x 5
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Smaller than a standard business card, the PE-505 from Brainboxes is an ultra-compact industrial switch that features seamless integration with design software - including logical placements and fixed distances. A pure distillation of functionality for any future-proof system where available space is limited.
- Compact embedded form factor
- Five port 10/100 Fast Ethernet switch (10BASE-T/100BASE-TX)
- TE MicroMatch compatible headers for Ethernet, Link and power connections
- Wide operating temperature range for industrial environments (-40°C to +80°C)
- Power/link LEDs visible in all orientations, with support for fibre optic routing pipes
- Comprehensive resources available including CAD files, PCB footprint and schematic
- 1500V Magnetic isolation between ports
- 3.3V or 5V DC voltage input
- Maximum power consumption 1.3W (@3.3V), 2.5W (@5V)
- Dimensions (HxWxD): 10x55x55mm
Technical Specifications
No. of Ports
5Ports
Ethernet Switch Type
-
Port Types
TE MicroMatch Compatible 4-Way Header x 5
Input Voltage Type
VDC
SVHC
No SVHC (21-Jan-2025)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
PCB Mount
Network Speeds
10Mbps, 100Mbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268