Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRAINBOXES
Manufacturer Part NoSW-015
Order Code3604249
Also Known AsGTIN UPC EAN: 0837324004366
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €102.290 |
Price for:Each
Minimum: 1
Multiple: 1
€102.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoSW-015
Order Code3604249
Also Known AsGTIN UPC EAN: 0837324004366
Technical Datasheet
No. of Ports5Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Gigabit Ethernet
Ethernet Switch MountingDIN Rail / Wall
Port TypesRJ45 x 5
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVDC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
High speed 5 port unmanaged Ethernet switch which is ideal for a range of factory floor, vehicle and marine applications.
- High speed 5 port network switch suitable for various applications
- Automatic detection of transmission speed; 10, 100 or 1000Mb/s
- Auto MDI/MDI-X crossover support on all ports
- Each Ethernet port is magnetically isolated
- IP-30 Rated non-conducting polyamide case
- Industry approvals include compliance with Metlabs UL 60950-1
- Wide operating temperature range for use in various environments (-10°C to +60°C)
- +5VDC to +30VDC Power supply input range
- Easy Wire removable screw terminal block
- Plug and play design, no software needed
- Optimised power consumption based on the status of the link device
- Wall mount holes compatible with MK-048 DIN mount clips (not supplied)
- Dimensions (HxWxD): 105x101x28mm
Technical Specifications
No. of Ports
5Ports
Ethernet Switch Type
Unmanaged Gigabit Ethernet
Port Types
RJ45 x 5
Input Voltage Type
VDC
SVHC
No SVHC (21-Jan-2025)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail / Wall
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.20956