Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €104.400 |
Product Information
Product Overview
The SW-584 is an industrial Gigabit Ethernet switch that provides 1 SFP & 4 LAN ports. Utilise the SFP port with optional modules (not included) to connect to a wide variety of fibre optic and copper cable types that allow for high-speed data connection over extended distances. The switch features galvanically isolated Ethernet ports and dual input redundant power supply, meaning it can be powered via a USB supply or directly from a 24V factory floor. The screw terminal block is removable with numbered pins for easy wiring. Designed to be plug & play, no software is required making the switch ideal for factory floor, vehicle and marine applications.
- Cost effective, future-proof switch that can be deployed over extended distances
- Provides four Gigabit Ethernet RJ45 ports and one Gigabit SFP port (1000BASE-X)
- Add an SFP module (not included) to connect to a wide range of fibre optic and copper cable types
- Fibre optic cables are immune to electrical and magnetic interference and can cover greater distances than standard network cables
- Galvanic isolation: Each Ethernet port is magnetically isolated at 1500VRMS
- Automatic MDI/MDI-X crossover on all Ethernet ports
- Extended operating temperature range for use in harsh environments (-40°C to +80°C)
- Slim profile IP20 rated non-conducting polyamide case that is ideal for industrial use
- SFP Port power overcurrent protection
- Dual redundant power input (+5V DC to +30V DC)
- Easily wireable and removable screw terminal block
- Integrated DIN rail mounting with ground
- Plug and play operation, no software required
- Dimensions (HxWxD): 99x22.6x95.4mm
Contents
Switch and user guide
Technical Specifications
5Ports
Gigabit Ethernet
RJ45 x 4, SFP x 1
VDC
No SVHC (21-Jan-2025)
Industrial
DIN Rail
10Mbps, 100Mbps, 1Gbps
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate