Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRAINBOXES
Manufacturer Part NoSW-7016
Order Code4524161
Also Known AsGTIN UPC EAN: 0837324005196
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €209.720 |
Price for:Each
Minimum: 1
Multiple: 1
€209.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoSW-7016
Order Code4524161
Also Known AsGTIN UPC EAN: 0837324005196
Technical Datasheet
No. of Ports16Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeFast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 16
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SW-7016 from Brainboxes is a high performance 16 port Ethernet switch designed for expanding industrial applications. The switch is fitted with a hardened metal enclosure and is equipped with dual redundant power inputs making it ideal for reliable operation in difficult industrial environments.
- Durable hardened metal case for use in harsh environments
- Extended operating temperature range for extreme conditions (-40°C to +80°C)
- 16x 10/100 Fast Ethernet LAN ports
- Wide voltage input range (+5V DC to +30V DC)
- Dual redundant power inputs to ensure reliability and reduce the risk of power outages
- Reverse polarity protection
- Includes DIN rail clip for effective mounting options
- Dimensions (HxWxD): 160x49x135mm
Contents
Switch and user guide
Technical Specifications
No. of Ports
16Ports
Ethernet Switch Type
Fast Ethernet
Port Types
RJ45 x 16
Input Voltage Type
VDC
SVHC
No SVHC (21-Jan-2025)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.67