Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €81.750 |
5+ | €76.110 |
10+ | €74.590 |
Product Information
Product Overview
USB to Serial adaptor providing one RS422/485 serial port. Data transfer rates up to 921,600 baud rates and the 128 byte deep transmit and 256 byte receive FIFOS, coupled with 1Mbit line drivers deliver uncompromising performance on your laptop/PC. Drivers for Windows 32 bit and 64 bit Operating Systems including Windows XP, Server 2003, Vista, Server 2008, Windows 7 and Windows 8 with additional drivers for both Mac OS X and Linux. USB to serial is the quick low cost way to connect your computer to a serial comms enabled device. Boost software gives industry leading functionality and compatibility.
- Connect a serial comms device to a PC
- Data transfer rates up to 921,600 Baud
- 128 byte transmit and 256 byte receive FIFOS
- Supplied with test and terminal software
- Lifetime manufacturer warranty
- Supports Win XP/Vista/7/8
- Dimensions (HxWxD): 20x35x90mm
Contents
Contents: Adaptor, USB cable, software and user guide
Technical Specifications
USB
-
RS-422, RS-485 Serial
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate