Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRANNAN
Manufacturer Part No31/621/0
Order Code3403910
Also Known AsGTIN UPC EAN: 5011405316219
Technical Datasheet
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €60.550 |
| 3+ | €58.360 |
Price for:Each
Minimum: 1
Multiple: 1
€60.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRANNAN
Manufacturer Part No31/621/0
Order Code3403910
Also Known AsGTIN UPC EAN: 5011405316219
Technical Datasheet
Thermometer TypeBimetal
Process Temperature Range0°C to 120°C
External Height50mm
Stem Length / Probe Length50mm
Process Connection TypeBSPP
External Width100mm
External Depth16mm
Dial Size100mm
Accuracy ClassClass 2
Resolution-
Housing MaterialSteel
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Ideal for heating, ventilation, air conditioning, hot water and light industrial applications
- 100mm Black steel case with chrome bezel
- Quality bimetal movement
- ½" BSP brass pocket
- Stem diameter: 9mm
Technical Specifications
Thermometer Type
Bimetal
External Height
50mm
Process Connection Type
BSPP
External Depth
16mm
Accuracy Class
Class 2
Housing Material
Steel
SVHC
No SVHC (16-Jul-2019)
Process Temperature Range
0°C to 120°C
Stem Length / Probe Length
50mm
External Width
100mm
Dial Size
100mm
Resolution
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.222