Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1153340118
Order Code1645773
Product RangePremium Alu Line
Technical Datasheet
101 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €40.940 |
5+ | €31.950 |
10+ | €29.770 |
25+ | €27.020 |
50+ | €24.260 |
100+ | €23.770 |
Price for:Each
Minimum: 1
Multiple: 1
€40.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1153340118
Order Code1645773
Product RangePremium Alu Line
Technical Datasheet
No. of Outlets8Outlets
Current Rating16A
Supply Voltage VAC-
Cable Length2.5m
Product RangePremium Alu Line
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Outlets
8Outlets
Supply Voltage VAC
-
Product Range
Premium Alu Line
Current Rating
16A
Cable Length
2.5m
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9