Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1159450616
Order Code1789580
Product RangeEco-Line Comfort
Technical Datasheet
143 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €41.840 |
5+ | €32.650 |
10+ | €30.430 |
25+ | €27.610 |
50+ | €24.790 |
100+ | €24.290 |
Price for:Each
Minimum: 1
Multiple: 1
€41.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1159450616
Order Code1789580
Product RangeEco-Line Comfort
Technical Datasheet
No. of Outlets6Outlets
Outlet TypeSchuko
Current Rating16A
Supply Voltage VAC230V
Plug TypeEU
Cable Length2m
Product RangeEco-Line Comfort
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Max 3680 W
- Multi-way extension socket with comfortable, external hand/foot switch with control light
- Safe and energy efficient through 2-pole disconnection
- 2 m loadable mains cable
- 1.5 m flexible control cable to the external foot switch
- Childproof sockets in a practical 45° arrangement
- In colourful display-packaging
- Outlet length approx.: 39 cm
- Colour: Anthracite
- Cable: H05VV-F 3G1,5
Technical Specifications
No. of Outlets
6Outlets
Current Rating
16A
Plug Type
EU
Product Range
Eco-Line Comfort
Outlet Type
Schuko
Supply Voltage VAC
230V
Cable Length
2m
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25