Print Page
Image is for illustrative purposes only. Please refer to product description.
258 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.620 |
10+ | €19.410 |
25+ | €16.710 |
100+ | €13.550 |
250+ | €13.280 |
500+ | €13.010 |
Price for:Each
Minimum: 1
Multiple: 1
€27.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1165440
Order Code1306052
Technical Datasheet
Connector Type ACEE 7/7 Plug
Connector to ConnectorCEE 7/7 Plug to CEE 7/7 Receptacle
Cable Length - Metric5m
Connector Type BCEE 7/7 Coupling Socket
Current Rating-
Voltage Rating0
Jacket ColourBlack
Product Range-
Cable Length - Imperial16.4ft
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1165440 is a 5m quality Extension Cable with earthed plug and socket, childproof sockets. This extension cable is designed for normal use in dry conditions, IP20.
- Plastic material
- DE Plug-in system
Applications
Power Management
Technical Specifications
Connector Type A
CEE 7/7 Plug
Cable Length - Metric
5m
Current Rating
-
Jacket Colour
Black
Cable Length - Imperial
16.4ft
Connector to Connector
CEE 7/7 Plug to CEE 7/7 Receptacle
Connector Type B
CEE 7/7 Coupling Socket
Voltage Rating
0
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75