Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1168440
Order Code1306049
Also Known AsGTIN UPC EAN: 4007123022748
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.640 |
10+ | €15.100 |
25+ | €14.070 |
100+ | €11.470 |
250+ | €11.240 |
500+ | €11.010 |
Price for:Each
Minimum: 1
Multiple: 1
€20.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1168440
Order Code1306049
Also Known AsGTIN UPC EAN: 4007123022748
Technical Datasheet
No. of Outlets1Outlets
Outlet TypeSchuko
Current Rating-
Supply Voltage VAC250VAC
Plug TypeSchuko
Cable Length5m
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Extension cable for indoor use made from high-quality plastic cable.
- Earthed plug and socket
- Increased touch protection
- Suitable for practical and space-saving indoor use
- Cable length: 5m
Applications
Industrial, Power Management
Technical Specifications
No. of Outlets
1Outlets
Current Rating
-
Plug Type
Schuko
Product Range
-
Outlet Type
Schuko
Supply Voltage VAC
250VAC
Cable Length
5m
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75