Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1172900501
Order Code2843362
Also Known AsGTIN UPC EAN: 4007123649914
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €57.190 |
5+ | €55.710 |
Price for:Each
Minimum: 1
Multiple: 1
€57.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1172900501
Order Code2843362
Also Known AsGTIN UPC EAN: 4007123649914
Technical Datasheet
Power Rating50W
Beam Angle-
Sensing Range Max12m
Color Temperature Typ6500K
Luminous Flux4750lm
IP / NEMA RatingIP54
Length290mm
Width277mm
Depth41mm
Colour Rendering Index80
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Floodlight with super-bright SMD LEDs
- Ideal for the automatic of lighting entrance areas, driveways or burglary and theft deterrence
- User-friendly and easy installation thanks to functional connection box
- Strong, state-of-the-art aluminium casing, particularly flat design
- Duty cycle adjustable between 10 sec. and 5 mins.
- Twilight and sensivity switches
- Adjustable mounting bracket for mounting
- 300mm Cable and connection box
- For indoor or outdoor installation, IP54 rated
- Detection range: Max. 12m, angle approx. 90°
Technical Specifications
Power Rating
50W
Sensing Range Max
12m
Luminous Flux
4750lm
Length
290mm
Depth
41mm
Product Range
-
Beam Angle
-
Color Temperature Typ
6500K
IP / NEMA Rating
IP54
Width
277mm
Colour Rendering Index
80
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:94054099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.364