Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1241003110
Order Code3531344
Product RangeBrennenstuhl Automatic Cable Reels
Also Known AsGTIN UPC EAN: 4007123622580
58 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €118.730 |
3+ | €116.320 |
Price for:Each
Minimum: 1
Multiple: 1
€118.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1241003110
Order Code3531344
Product RangeBrennenstuhl Automatic Cable Reels
Also Known AsGTIN UPC EAN: 4007123622580
Connector Type AIEC 60309-2, Plug, 16A
Connector Type BIEC 60309-2, Socket, 16A
Cable Length - Imperial56ft
Cable Length - Metric17m
Cord Reel ColourYellow
Current Rating16A
Voltage Rating110VAC
Product RangeBrennenstuhl Automatic Cable Reels
SVHCNo SVHC (17-Dec-2015)
Product Overview
A Brennenstuhl automatic cable reel with black cable and 16m of electrical rewinding extension lead. Its sturdy casing is made of high quality, robust plastic can be wall or ceiling mounted and is IP44 protected.
- Cable reel with comfortable, automatic reeling
- Fits on walls and ceilings
- Slewable up to 180°
- Robust, plastic housings
- Safety cut-out protection
- Oil-resistant, neoprene cable
- 110V CEE socket
Technical Specifications
Connector Type A
IEC 60309-2, Plug, 16A
Cable Length - Imperial
56ft
Cord Reel Colour
Yellow
Voltage Rating
110VAC
SVHC
No SVHC (17-Dec-2015)
Connector Type B
IEC 60309-2, Socket, 16A
Cable Length - Metric
17m
Current Rating
16A
Product Range
Brennenstuhl Automatic Cable Reels
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.24