Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €15.290 |
10+ | €12.090 |
25+ | €10.400 |
100+ | €9.690 |
250+ | €8.970 |
500+ | €8.790 |
Price for:Each
Minimum: 1
Multiple: 1
€15.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1506550
Order Code1834844
Technical Datasheet
Time Min-
Time Max24h
Contact Style-
Contact Current Max15.21A
Controller Output-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1506550 from Brennenstuhl is a digital weekly timer. The digital weekly timer used for the 7-day cycle and 10 on/off times can be programmed. It has random switching for the holiday period and 12 or 24 hour mode selectable with LCD display.
- Operating voltage is 230V
- Switching voltage is 230V
- Switching capacity is 3500W
- Temperature range from -10°C to 40° C
- 1.2V NiMH battery
- Electric sockets with child protection
Applications
Industrial
Technical Specifications
Time Min
-
Contact Style
-
Controller Output
-
SVHC
No SVHC (23-Jan-2024)
Time Max
24h
Contact Current Max
15.21A
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.216