Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
25 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.430 |
10+ | €5.470 |
100+ | €4.430 |
250+ | €4.040 |
500+ | €3.650 |
1000+ | €3.580 |
Price for:Each
Minimum: 1
Multiple: 1
€7.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1508070
Order Code1086079
Technical Datasheet
Convert FromPlug
Convert ToEarthed Socket
Current Rating-
Fuse Current-
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC230VAC
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1508070 is an Adapter Plug with 1 earthed socket outlet and on/off switch. It has childproof socket.
Applications
Industrial, Power Management
Technical Specifications
Convert From
Plug
Current Rating
-
Connector Colour
White
Voltage Rating VAC
230VAC
SVHC
No SVHC (23-Jan-2024)
Convert To
Earthed Socket
Fuse Current
-
Connector Body Material
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08