Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1508550
Order Code3378178
Product RangeBrennenstuhl Travel Adaptors
Also Known AsGTIN UPC EAN: 4007123561452
Technical Datasheet
108 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.040 |
5+ | €4.820 |
Price for:Each
Minimum: 1
Multiple: 1
€5.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1508550
Order Code3378178
Product RangeBrennenstuhl Travel Adaptors
Also Known AsGTIN UPC EAN: 4007123561452
Technical Datasheet
Convert FromEuro Plug
Convert ToUS
Current Rating15A
Connector ColourBlack
Connector Body MaterialPlastic Body
Voltage Rating VAC250V
Product RangeBrennenstuhl Travel Adaptors
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Euro to US/Japan adaptor
- For use with earthed plugs
- Childproof socket
- Max. load: 15A/125V
Notes
The adaptors are not transformers or frequency converters.
Technical Specifications
Convert From
Euro Plug
Current Rating
15A
Connector Body Material
Plastic Body
Product Range
Brennenstuhl Travel Adaptors
Convert To
US
Connector Colour
Black
Voltage Rating VAC
250V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058