Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1951543603
Order Code3531360
Product RangeBrennenstuhl Mains Extension Leads
Also Known AsGTIN UPC EAN: 4007123643073
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1951543603
Order Code3531360
Product RangeBrennenstuhl Mains Extension Leads
Also Known AsGTIN UPC EAN: 4007123643073
Technical Datasheet
No. of Outlets4Outlets
Outlet TypeUK
Current Rating13A
Supply Voltage VAC250V
Plug TypeUK Type G
Cable Length3m
Product RangeBrennenstuhl Mains Extension Leads
SVHCNo SVHC (17-Dec-2015)
Product Overview
- 4 Gang mains extension lead
- Advanced 'fuse button reset function' eliminates time consuming plug fuse replacement
- Simply resettable in case of overload
- Robust extension sockets, made from break-resistant plastic
- Earthed sockets in a 45° arrangement, ideal for angular plugs
- Illuminated, 2-pole ON/OFF safety switch
- Excess cable can be wound around the housing
- Hanging facility
- Childproof sockets
Technical Specifications
No. of Outlets
4Outlets
Current Rating
13A
Plug Type
UK Type G
Product Range
Brennenstuhl Mains Extension Leads
Outlet Type
UK
Supply Voltage VAC
250V
Cable Length
3m
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.814