Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €46.140 |
5+ | €39.180 |
10+ | €36.430 |
Price for:Each
Minimum: 1
Multiple: 1
€46.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part NoSIGNOGRAPH 25 SET
Order Code7966539
Technical Datasheet
Supply Voltage VAC240V
Power Rating25W
Tip Material-
Product Range-
Plug Type-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SIGNOGRAPH 25 SET is a 240V 25W Euro-plugged Signograph 25-set Engraving Tool Set is a powerful engraver with interchangeable hardened stylus and hard metal stylus, Electric engraver - Engraving is as easy as writing.
- 7545g (peak value) Vibration strength
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
240V
Tip Material
-
Plug Type
-
Power Rating
25W
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for SIGNOGRAPH 25 SET
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84672199
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44452