Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXCS-12C-N2P-01-A
Order Code3586934
Product RangeVesta Flex BXCS
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXCS-12C-N2P-01-A
Order Code3586934
Product RangeVesta Flex BXCS
Technical Datasheet
Input Voltage12V
Control Input TypeCasambi
Output Channels2 Channel
Output TypePWM
Operating Frequency2.4GHz
Control Port TypeRJ45
Product RangeVesta Flex BXCS
Output Power (dBm)4dBm
RX Receiver Sensitivity-91dBm
Wi-Fi Standard-
Bluetooth VersionBluetooth 4.0
Wi-Fi Network Security Protocol-
IP RatingIP20
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Input Voltage
12V
Output Channels
2 Channel
Operating Frequency
2.4GHz
Product Range
Vesta Flex BXCS
RX Receiver Sensitivity
-91dBm
Bluetooth Version
Bluetooth 4.0
IP Rating
IP20
Control Input Type
Casambi
Output Type
PWM
Control Port Type
RJ45
Output Power (dBm)
4dBm
Wi-Fi Standard
-
Wi-Fi Network Security Protocol
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03