Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXRE-30S1001-C-73
Order Code3498855
Product RangeGen 7 V10 Thrive Array BXRE
Technical Datasheet
8 In Stock
70 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.370 |
10+ | €3.330 |
25+ | €3.290 |
50+ | €3.250 |
100+ | €3.010 |
500+ | €2.950 |
Price for:Each
Minimum: 1
Multiple: 1
€3.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRE-30S1001-C-73
Order Code3498855
Product RangeGen 7 V10 Thrive Array BXRE
Technical Datasheet
COB ColourWarm White
Colour Rendering Index Max95
Power Rating12.4W
Luminous Flux @ Test1437lm
Forward Current @ Test360mA
Viewing Angle120°
Forward Voltage VF Typ34.4V
Nominal CCT (K)3000 K
COB Length13.5mm
COB Width13.5mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test116lm/W
Light Emitting Surface10.2mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeGen 7 V10 Thrive Array BXRE
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
COB Colour
Warm White
Power Rating
12.4W
Forward Current @ Test
360mA
Forward Voltage VF Typ
34.4V
COB Length
13.5mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
10.2mm
Lens Shape
Round with Flat Top
Product Range
Gen 7 V10 Thrive Array BXRE
Colour Rendering Index Max
95
Luminous Flux @ Test
1437lm
Viewing Angle
120°
Nominal CCT (K)
3000 K
COB Width
13.5mm
Lumens / Watt @ Current Test
116lm/W
Lens Type
-
Height
1.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002