Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €29.620 |
Product Information
Product Overview
The CLEO35-WIFI1 from Bridgetek is a Wi-Fi accessory for the CleO series smart TFT display for Arduino. It is designed with an ESP-12S Wi-Fi module from Ai-thinker using core processor ESP8266, the ESP8266 is among the most integrated Wi-Fi chips in the industry. Measuring 5mm X 5mm, it requires minimal external circuitry and integrates a 32bit Tensilica MCU, digital peripheral interface, antenna switch, RF balun, power amplifier, low noise receive amplifier, filters and power management modules all in one small package. The CleO35-WIFI1 module comes with a standard 16 pin 0.5mm pitch FFC cable, suitable for connecting directly to CleO35 modules or via the CleO_IO shield to CleO50 modules enabling wireless communications to the system. As a plug-in accessory to CleO it extends the CleO modules capabilities to include wireless monitor and control for smart devices around the home.
- Supports standard IEEE802.11 b/g/n
- Integrated low power 32bit MCU
- Wi-Fi 2.4GHz, supports WPA/WPA2, +20dBm output power in 802.11b mode
- Support STA/AP/STA+AP operation mode
- On-board PCB antenna
- Compatible with Bridgetek CleO35
- 16 pin 0.5mm pitch FFC flex interface
Applications
Wireless, Communications & Networking
Technical Specifications
-
-
-
WiFi Module
No SVHC (16-Jan-2020)
-
-
Bridgetek ESP-12S WIFI Module
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate