Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGETEK
Manufacturer Part NoFT800Q-T
Order Code3773247
Your Part Number
Technical Datasheet
660 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.310 |
| 10+ | €5.660 |
| 25+ | €5.030 |
| 50+ | €4.830 |
| 100+ | €4.620 |
| 250+ | €4.570 |
| 500+ | €4.520 |
Price for:Each
Minimum: 1
Multiple: 1
€7.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIDGETEK
Manufacturer Part NoFT800Q-T
Order Code3773247
Technical Datasheet
IC FunctionEmbedded Video Engine
Supply Voltage Min1.62V
Supply Voltage Max3.63V
IC Package TypeVQFN-EP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Embedded Video Engine
Supply Voltage Max
3.63V
No. of Pins
48Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
1.62V
IC Package Type
VQFN-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033