Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €78.280 |
Product Information
Product Overview
The ME812AU-WH50R from Bridgetek is a TFT active matrix LCD display module. This development module for Bridgetek’s FT812, Embedded Video Engine (EVE) graphics controller IC. This module behaves as a USB device with an FT4222H USB to SPI bridge built on-board so that the module can be accessed from a PC or any other USB host. The ME812AU-WH50R module includes a 5inch 800 x 480 TFT LCD panel with resistive touch screen and an audio amplifier to drive 8ohm speaker.
- Maximum supply voltage of 5.5V, 400mA typ operating current (with LCD and backlight LED on)
- Ready to use 5inch WVGA LCD module, 16.7M display colours, 800(RGB) x 480 dots pixels
- Bright backlight LED with dimming (18 white), supports portrait and landscape display mode
- Supports resistive touch with pressure sensing
- Supports mono audio from FT812 or external source
- On board audio amplifier for driving an external speaker
- Support USB bus power
- Support USB high speed connection to PC or other USB host
- Operating temperature range from -20°C to 70°C
- Comes with bezel with four mounting holes for easy system assembly
Applications
Imaging, Video & Vision
Contents
ME812AU-WH50R development module, CleO-SPK1 8ohm 1W speaker enclosure with connecting wires, VA-FC-1M-BKW flat USB A to micro B cable 1M black and white, VA-FC-1M-BLW flat USB A to micro B cable 1M blue and white, VA-FC-STYLUS1 resistive touch screen pen stylus.
Technical Specifications
Bridgetek
Development
Development Module FT812, FT4222H USB Interface, 5-inch 800x480 TFT LCD Resistive Touch Panel
No SVHC (16-Jan-2020)
FT812
Graphics Controller
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate