Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRIDGETEK
Manufacturer Part NoMM932LCCopy
Manufacturer Standard Lead Time22 weeks
Order Code2848394
Your Part Number
8 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
NOW* on orders €50.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.070 |
Price for:Each
Minimum: 1
Multiple: 1
€24.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIDGETEK
Manufacturer Part NoMM932LCCopy
Manufacturer Standard Lead Time22 weeks
Order Code2848394
Technical Datasheet
Silicon ManufacturerBridgetek
Silicon Core NumberFT932
Kit Application TypeEmbedded
Application Sub TypeUSB to Multi-interface Bridging
Core Architecture-
Core Sub-Architecture-
Silicon Family NameFT93x
Kit ContentsDevelopment Module FT932
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MM932LC is a low cost development module for Bridgetek’s 32bit high performance FT93x microcontroller family which is used to develop and demonstrate the functionality of the FT932 embedded microcontroller. The module is ideal for simple applications including USB capability products, embedded multimedia applications and other industrial control systems.
- In-built 16MB flash memory
- Micro-B USB connector for connecting to USB host or providing power supply over USB for board
- 2 x 8 pins 2.54mm pitch dual entry female header for SPI master to support LCD display modules
- 2 x 5 pins 1.27mm pitch female Micro-MaTch connector for software download
- 1 x 15 pins 2.54mm pitch female header support for external feature expansions
- Hardware reset button
Technical Specifications
Silicon Manufacturer
Bridgetek
Kit Application Type
Embedded
Core Architecture
-
Silicon Family Name
FT93x
Product Range
-
Silicon Core Number
FT932
Application Sub Type
USB to Multi-interface Bridging
Core Sub-Architecture
-
Kit Contents
Development Module FT932
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247
