Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerBRIDGETEK
Manufacturer Part NoNERO-SP1
Order Code2664509
Technical Datasheet
Silicon ManufacturerAtmel
Silicon Core NumberATMEGA328
Kit Application TypeDevelopment
Application Sub TypeEmbedded
Core ArchitectureAVR
Core Sub-ArchitecturemegaAVR
Silicon Family Name-
Kit ContentsRef Design Board ATMEGA328
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NERO-SP1 is a Nero module with short shield pin. This Nero module is a reference design for an energy efficient Arduino UNO compatible board based on the ATMEGA328 with the FTDI FT231X USB- UART delivers 5V at a full 1A without overheating.
- NerO-SP1 with 2.54mm pitch female header with short shield pins
- 16MHz ATmega328 32-pin TQFP package microcontroller and FTDI FT231XS USB UART interface
- UNO R3 form factor
- 14 digital I/O pins (6 PWM outputs)
- 6 analogue inputs
- A micro-B USB connects to PC connect or provides power supply over USB for board
- VIN input voltage range from 7V to 20V, hardware reset button provided
- CE and FCC certified
- Optiboot bootloader preloaded, Arduino SW (IDE) & UNO library compatible, Arduino shield compatible
Applications
Embedded Design & Development
Technical Specifications
Silicon Manufacturer
Atmel
Kit Application Type
Development
Core Architecture
AVR
Silicon Family Name
-
Product Range
-
Silicon Core Number
ATMEGA328
Application Sub Type
Embedded
Core Sub-Architecture
megaAVR
Kit Contents
Ref Design Board ATMEGA328
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate