Print Page
Image is for illustrative purposes only. Please refer to product description.
2,000 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.905 |
| 10+ | €0.634 |
| 25+ | €0.579 |
| 50+ | €0.525 |
| 100+ | €0.470 |
| 500+ | €0.397 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP677R-RGB
Order Code4752052
Technical Datasheet
LED ColourRed, True Green, Blue
LED MountingSMD - Reverse Mount
Bulb Size-
Viewing Angle120°
Lens ShapeRound
Forward Current / ColourR 20mA, TG 20mA, B 20mA
Luminous Intensity / ColourR 700mcd, G 2.3cd, B 460mcd
Forward Voltage / ColourR 2V, G 3.1V, B 3.1V
Wavelength / ColourR 620nm, G 525nm, B 470nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red, True Green, Blue
Bulb Size
-
Lens Shape
Round
Luminous Intensity / Colour
R 700mcd, G 2.3cd, B 460mcd
Wavelength / Colour
R 620nm, G 525nm, B 470nm
Automotive Qualification Standard
-
LED Mounting
SMD - Reverse Mount
Viewing Angle
120°
Forward Current / Colour
R 20mA, TG 20mA, B 20mA
Forward Voltage / Colour
R 2V, G 3.1V, B 3.1V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038