You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BRIDGETEK VM816C50A-D
Development Board, BT816 Embedded Video Engine, SPI, Integrated 5" LCD Display
- Manufacturer:
- BRIDGETEK BRIDGETEK
- Manufacturer Part No:
- VM816C50A-D
- Order Code:
- 2931598
- Technical Datasheet:
- VM816C50A-D Datasheet
Product Overview
- On-board LCD backlight LED driver
- Supports mono audio output
- On-board audio power amplifier and audio connector for external speaker support
- Flexible power supply
- Powered by SPI host connector or via USB Micro-B port or via a 2.1mm DC power jack
- On board 16M byte IC flash memory
- Supports single or quad SPI
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Bridgetek
- :
- BT816
- :
- Embedded
- :
- HMI Embedded Video Engine
- :
- Development Module BT816, 5 Inch 800x480 TFT LCD Display With Resistive Touch Panel
- :
- -
Technical Documents (1)
15 In stock Need more?
15 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available to manufacturer lead time 21 weeks
With you next business day
Order before 18.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €57.35 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.