Quantity | Price (ex VAT) |
---|---|
1700+ | €1.840 |
Product Information
Product Overview
The ACPL-3130-300E is a 1-channel 8-pin surface-mount IGBT Gate Driver Optocoupler contains a GaAsP LED. The LED is optically coupled to an integrated circuit with a power output stage. It is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by these optocouplers make them ideally suited for directly driving IGBTs with ratings up to 1200V/100A.
- High speed response
- Very high CMR
- Bootstrappable supply current
- Under voltage lock-out protection (UVLO) with hysteresis
- 2.5A maximum peak output current
- 2A Minimum peak output current
- 5mA Maximum supply current
- 500ns Maximum switching speed
- 630V Maximum working insulation voltage
Applications
Motor Drive & Control, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Pins
-
Surface Mount DIP
3.75kV
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate