Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €7.080 |
5+ | €6.110 |
10+ | €5.140 |
50+ | €3.790 |
100+ | €3.730 |
250+ | €3.660 |
Product Overview
The ACPL-337J-000E is a 1-channel 16-pin surface-mount Gate Drive Optocoupler with integrated (VCE) de-saturation detection, active miller clamping, fault and UVLO status feedback. It features fast propagation delay with excellent timing skew performance. Smart features that are integrated to protect the IGBT include IGBT de-saturation detection with soft shutdown protection and fault feedback, under-voltage lockout and feedback and active Miller current clamping. This full-featured and easy-to-implement IGBT gate drive optocoupler comes in a compact. It is suitable for driving IGBTs and power MOSFETs used in inverter applications. Avago isolation products provide reinforced insulation and reliability that delivers safe signal isolation critical in high voltage and noisy industrial applications.
- Integrated fail-safe IGBT protection
- Integrated LED driver
- 4A Maximum peak output current
- 2A Miller clamp sinking current
- 250ns Maximum propagation delay over temperature
- 30kV/µs Minimum common mode rejection (CMR) at VCM=1500V
- IEC/EN/DIN EN 60747-5-5 Approved
Applications
Motor Drive & Control, Power Management, Industrial
Technical Specifications
1 Channel
16Pins
ACPL
WSOIC
5kV
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for ACPL-337J-000E
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate