| Quantity | Price (ex VAT) |
|---|---|
| 1100+ | €3.100 |
Product Overview
The ACPL-7900-000E is a Precision Miniature Isolation Amplifier designed for current sensing and voltage sensing in electronic power converter applications such as motor drives and renewable energy systems. In a typical motor drive implementation, current flows through an external resistor and the resulting analogue voltage drop is sensed by the isolation amplifier. A differential output voltage that is proportional to the current is created on the other side of the optical isolation barrier. Combined with superior optical coupling technology, the amplifier implement sigma-delta analogue-to-digital converter, chopper stabilized amplifiers and a fully differential circuit topology to provide unequalled isolation-mode noise rejection, low offset, high gain accuracy and stability.
- -50ppm/°C Low gain drift
- 0.05% Excellent linearity
- 60dB SNR
- Fully differential isolation amplifier
- 15kV/s Common-mode transient immunity
Applications
Motor Drive & Control, Alternative Energy, Signal Processing, Industrial
Warnings
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
8Pins
-
-
DIP
5kV
200kHz
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate