Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.850 |
10+ | €2.710 |
25+ | €2.510 |
50+ | €2.300 |
100+ | €2.100 |
500+ | €1.870 |
Product Information
Product Overview
The ACPL-M43T-000E is a 1-channel 5-pin high speed Digital Optocoupler uses an insulating layer between the light emitting diode and an integrated photon detector to provide electrical insulation between input and output. Separate connections for the photodiode bias and output transistor collector increase the speed up to a hundred times over that of a conventional photo-transistor coupler by reducing the base-collector capacitance. It has an increased common-mode transient immunity of 30kV/µs minimum at VCM=1500V over extended temperature range.
- High temperature and reliability IPM driver
- 30kV/μs at 1500V Typical high common-mode rejection
- 10mA Typical low LED drive current
- 300ns Typical low propagation delay
Applications
Automotive, Power Management, Motor Drive & Control, Signal Processing, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
5Pins
4kV
20V
No SVHC (23-Jan-2024)
SOIC
20mA
32%
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate