Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.390 |
10+ | €3.190 |
25+ | €2.960 |
50+ | €2.720 |
100+ | €2.490 |
500+ | €2.340 |
Product Overview
The ACPL-M72T-000E is a 1-channel 5-pin surface-mount high speed low power Digital Optocoupler with R²Coupler™ isolation and AEC-Q100 grade 1 qualification. It is suitable for hybrid and electric vehicle applications, the optocouplers use the latest CMOS IC technology to achieve outstanding performance and very low power consumption. All devices are AEC-Q100 compliant and operate over the -40 to 125°C temperature range. It uses a low current LED for lower power dissipation. The ACPL-M72T optocoupler features very low power. With a low 4mA LED drive current, ACPL-M72L typical propagation delay is 60ns. Each digital optocoupler has a CMOS detector IC, an integrated photodiode, a high speed transimpedance amplifier and a voltage comparator with an output driver. Avago R²Coupler isolation products provide the reinforced insulation and reliability needed for critical in high temperature industrial applications.
- 5V CMOS compatible
- 40kV/μs at VCM=1000V Common-mode rejection
- 560V Maximum working insulation voltage
Applications
Automotive, Signal Processing, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
-
5Pins
No SVHC (23-Jan-2024)
4kV
SOIC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate