Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.170 |
5+ | €7.170 |
10+ | €6.160 |
50+ | €5.630 |
100+ | €5.100 |
250+ | €5.000 |
Product Overview
The ACSL-6400-50TE is a truly isolated, multi-channel and bi-directional, High-speed Optocoupler. Integration of multiple optocoupler in monolithic form is achieved through patented process technology. This device provide full duplex and bi-directional isolated data transfer and communication capability in compact surface mount packages. This high channel density make it ideally suited to isolating data conversion device, parallel buses and peripheral interfaces.
- 3 to 5.5V Wide supply voltage range
- 15Mbaud Typical, 10Mbaud minimum high-speed
- 10kV/µs Minimum common mode rejection (CMR) at VCM=1000V
- LSTTL/TTL compatible
Applications
Communications & Networking, Signal Processing, Computers & Computer Peripherals
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
4 Channel
15Mbaud
16Pins
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (23-Jan-2024)
2.5kV
SOIC
-
Technical Docs (2)
Alternatives for ACSL-6400-50TE
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate