Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
400+ | €13.200 |
Product Information
Product Overview
The AFBR-1639Z is a DC to 50MBd inverted Fibre Optic Transmitter utilizes a 650nm LED source with integrated optics and driver IC for efficient coupling into 1mm polymer optical fibre (POF). The transmitter input is compatible with TTL logic families, operates any type of signal from DC up to 50MBd at distances up to 50m with 1mm POF. It is a 4-pin device packaged in a vertical Versatile Link housing, components can be interlocked (N-plexed together) to minimize space and to provide dual connections with the duplex connectors.
- Integrated driver IC with TTL input logic transmitter
- -40 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, Fibre Optics, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
650nm
50m
-
-
AFBR
-
-
-
Vlink
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate