Print Page
874 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.580 |
5+ | €7.860 |
10+ | €7.140 |
50+ | €6.570 |
100+ | €6.240 |
250+ | €5.590 |
Price for:Each
Minimum: 1
Multiple: 1
€8.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
AFBR-4594Z is a polishing kit for AFBR-452xZ connectors.
- Compatible with Broadcom Versatile Link family of connectors and fibre optic components
Applications
Industrial
Contents
One polishing fixture (suitable for AFBR-452xZ connectors), Two pieces 600 grit abrasive paper, Two pieces 3um pink lapping film.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
The connector can be used immediately after polishing.
Technical Specifications
Abrasive Material
-
Abrasive Colour
Pink
Bore Size
-
Product Range
AFBR
Disc Diameter
-
Abrasive Grade
Ultra Fine
Operating Speed Max
-
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:68053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00638
Product traceability