Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoASMT-QBB3-NBD0E
Order Code2450636
Product RangeASMT-QBB3-Nxxxx
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
6000+ | €0.568 |
Price for:Each (Supplied on Cut Tape)
Minimum: 6000
Multiple: 6000
€3,408.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoASMT-QBB3-NBD0E
Order Code2450636
Product RangeASMT-QBB3-Nxxxx
Technical Datasheet
Product RangeASMT-QBB3-Nxxxx
LED ColourBlue
Wavelength Typ460nm
Viewing Angle120°
Luminous Flux @ Test0.0115lm
Forward Current If Max150mA
Forward Current @ Test150mA
Forward Voltage @ Test3.5V
Luminous Intensity @ Test0.915mcd
Power Dissipation Pd500mW
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ASMT-QBB3-NBD0E is a mid-power Surface Mount LED. The higher drive current can be supported because of the enhanced heat dissipation capability which additionally allows to operate the LED at up to +120°C ambient temperature. High reliability package with enhanced silicone resin encapsulation.
- Extra high-brightness AlInGaP and InGaN dice technologies
- 40°C/W Minimum low thermal resistance
- 125°C LED junction temperature
- -40 to +120°C Maximum operating temperature range
- Long operating life due to silicone encapsulation
- Compatible with IR and TTW soldering processes
- AEC-Q101 Qualified (automotive)
- Mountable on FR4 PCB
Applications
LED Lighting, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
ASMT-QBB3-Nxxxx
Wavelength Typ
460nm
Luminous Flux @ Test
0.0115lm
Forward Current @ Test
150mA
Luminous Intensity @ Test
0.915mcd
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Colour
Blue
Viewing Angle
120°
Forward Current If Max
150mA
Forward Voltage @ Test
3.5V
Power Dissipation Pd
500mW
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633
Product traceability