Print Page
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price (ex VAT) |
---|---|
120+ | €27.500 |
Price for:Each
Minimum: 120
Multiple: 120
€3,300.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCMS-2912
Order Code2900833
Product RangeHCMS-29xx
Technical Datasheet
LED ColourRed
Forward Current If264mA
Luminous Intensity270µcd
No. of Digits / Alpha8
Character Size3.81mm
Supply Voltage5V
Display Area Width35.56mm
Character FormatDot Matrix
Display Area Height10.16mm
Product RangeHCMS-29xx
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
LED Colour
Red
Luminous Intensity
270µcd
Character Size
3.81mm
Display Area Width
35.56mm
Display Area Height
10.16mm
SVHC
No SVHC (12-Jan-2017)
Forward Current If
264mA
No. of Digits / Alpha
8
Supply Voltage
5V
Character Format
Dot Matrix
Product Range
HCMS-29xx
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability