Quantity | Price (ex VAT) |
---|---|
100+ | €34.200 |
Product Information
Product Overview
The HCMS-2975 is a high performance Dot Matrix Display driven by onboard CMOS ICs. The display can be directly interfaced with a microprocessor, thus eliminating the need for cumbersome interface components. The serial IC interface allows higher character count information displays with a minimum of data lines. A variety of colours, font heights and character counts gives designers a wide range of product choices for their specific applications and the easy to read 5 x 7 pixel format allows the display of uppercase, lower case, Katakana and custom user-defined characters. The display is stackable in the x and y-directions, making them ideal for high character count displays.
- Easy to use
- Interfaces directly with microprocessors
- 0.15" character height in 4, 8 and 16 (2 x 8) character packages
- 0.20" character height in 4 and 8 character packages
- Rugged X and Y stackable package
- Serial input
- Convenient brightness controls
- Wave solderable
- Offered in five colours
- Low power CMOS technology
- TTL compatible
Applications
Communications & Networking, Portable Devices, Computers & Computer Peripherals, Medical, Test & Measurement, Avionics, Industrial, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Red
230µcd
42.93mm x 11.43mm
-
-
5 x 7
645nm
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate