Print Page
Image is for illustrative purposes only. Please refer to product description.
1,098 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.130 |
10+ | €4.610 |
25+ | €4.310 |
50+ | €4.020 |
100+ | €3.720 |
500+ | €3.330 |
Price for:Each
Minimum: 1
Multiple: 1
€6.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-0720-000E
Order Code9346899
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins8Pins
Isolation Voltage3.75kV
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Single-channel 8-pin Optocoupler
- +5V CMOS compatibility
- 20ns Maximum propagation delay skew
- 40ns maximum propagation delay
- 10kV/µs minimum common mode rejection
- 25MBd high speed
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Product Range
-
Optocoupler Case Style
SOIC
Isolation Voltage
3.75kV
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for HCPL-0720-000E
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000249
Product traceability