Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price (ex VAT) |
---|---|
840+ | €3.550 |
Price for:Each
Minimum: 840
Multiple: 840
€2,982.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-4836
Order Code1003272
Technical Datasheet
LED ColourRed, Yellow, Green
No. of LEDs10LEDs
Forward Current / ColourR 90mA, Y 60mA, G 90mA
Display Size25.4mm x 10.16mm
Luminous Intensity / ColourR 3.5mcd, Y 1.9mcd, G 1.9mcd
Forward Voltage / ColourR 2.1V, Y 2.2V, G 2.1V
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HDSP-4836 is a 10-element multicolour Bar Graph LED Array designed to display information in easily recognizable bar graph form. Use of this bar graph array eliminates the alignment, intensity and colour matching problems associated with discrete LEDs.
- Custom multicolour array capability
- Matched LEDs for uniform appearance
- End stackable
- Rugged construction
- Large, easily recognizable segments
- High ON-OFF contrast, segment to segment
- Wide viewing angle
- Categorized for luminous intensity
Applications
Consumer Electronics, Sensing & Instrumentation, Computers & Computer Peripherals
Technical Specifications
LED Colour
Red, Yellow, Green
Forward Current / Colour
R 90mA, Y 60mA, G 90mA
Luminous Intensity / Colour
R 3.5mcd, Y 1.9mcd, G 1.9mcd
Product Range
-
No. of LEDs
10LEDs
Display Size
25.4mm x 10.16mm
Forward Voltage / Colour
R 2.1V, Y 2.2V, G 2.1V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability