Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHFBR-1414PZ
Order Code2393432
Product RangeHFBR-14xxZ Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €19.880 |
5+ | €19.110 |
10+ | €18.330 |
50+ | €15.500 |
100+ | €14.740 |
250+ | €13.970 |
Price for:Each
Minimum: 1
Multiple: 1
€19.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-1414PZ
Order Code2393432
Product RangeHFBR-14xxZ Series
Technical Datasheet
Wavelength Typ820nm
Data Rate Max160Mbaud
Data Transmission Distance2.7km
Forward Current If100mA
Forward Voltage1.84V
Reverse Voltage Vr3.8V
Signal Rate Max160Mbaud
Fibre Optic Connector TypeST
Product RangeHFBR-14xxZ Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
HFBR-1414PZ is an 820nm, high-power transmitter. It is designed to provide cost-effective, high-performance fibre-optic communication links for information systems and industrial applications. Applications include 100BASE-SX Fast Ethernet on 850nm, media/fibre conversion, switches, routers, hubs, and NICs on 100BASE-SX, local area networks, computer-to-peripheral links and computer monitor links, digital cross-connect links, central office switch/PBX links, video links, modems and multiplexers, suitable for tempest systems, industrial control links.
- Repeatable ST connections within 0.2dB typical
- Unique optical port design for efficient coupling
- Pick and place, and wave solderable
- No board-mounting hardware required
- Wide operating temperature range from -40°C to +85°C
- 2.7km data transmission distance
- 1.84V forward voltage, 3.8V reverse voltage
- 160Mbaud max signal rate
- 100mA forward current
- ST fibre optic connector type
Technical Specifications
Wavelength Typ
820nm
Data Transmission Distance
2.7km
Forward Voltage
1.84V
Signal Rate Max
160Mbaud
Product Range
HFBR-14xxZ Series
Data Rate Max
160Mbaud
Forward Current If
100mA
Reverse Voltage Vr
3.8V
Fibre Optic Connector Type
ST
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00352
Product traceability