Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
400+ | €11.760 |
Price for:Each
Minimum: 400
Multiple: 400
€4,704.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-1527ETZ
Order Code1863200
Technical Datasheet
Wavelength Typ650nm
Data Rate Max-
Data Transmission Distance100m
Forward Current If60mA
Forward Voltage2.1V
Reverse Voltage Vr3V
Signal Rate Max125Mbaud
Fibre Optic Connector Type-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HFBR-1527ETZ is a 125MBd Optical Transmitter for high-speed data links without the problems common with copper wire solutions. The lower attenuation of silica fibre allows data transmission, over longer distances. It is a high-power 650nm LED in a plastic housing used to efficiently couple power into 1mm diameter plastic optical fibre and 200µm hard clad silica (HCS®) fibre.
- Data transmission at signal rates of 1 to 125MBd over distances of 100m
- Compatible easily terminated plastic optical fibre and with hard clad silica fibre
- High-voltage isolation
- Interlocking feature
- 0 to 70°C Operating temperature range
Applications
Computers & Computer Peripherals, Fibre Optics, Medical, Automation & Process Control, Power Management, Industrial
Technical Specifications
Wavelength Typ
650nm
Data Transmission Distance
100m
Forward Voltage
2.1V
Signal Rate Max
125Mbaud
Product Range
-
Data Rate Max
-
Forward Current If
60mA
Reverse Voltage Vr
3V
Fibre Optic Connector Type
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003524
Product traceability