Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoSFH 756V
Order Code1317521
Also Known AsSP000063814, SFH756V
Technical Datasheet
2,082 In Stock
2,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.800 |
5+ | €14.600 |
10+ | €12.390 |
50+ | €11.680 |
100+ | €10.970 |
250+ | €10.750 |
Price for:Each
Minimum: 1
Multiple: 1
€16.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoSFH 756V
Order Code1317521
Also Known AsSP000063814, SFH756V
Technical Datasheet
Wavelength Typ660nm
Data Rate Max10Mbaud
Data Transmission Distance3m
Forward Current If50mA
Forward Voltage2.1V
Reverse Voltage Vr3V
Signal Rate Max10Mbaud
Fibre Optic Connector TypeTosLink
Product Range-
SVHCTo Be Advised
Product Overview
The SFH756V from Avago is a 10MBd transmitter with direct fiber connector. This low cost transmitter used for simple optical data transmission with polymer optical fiber.
- 2.2mm aperture holds standard 1000 micron plastic fiber
- No fiber stripping required
- Good linearity (forward current <gt/> 2mA)
- Moulded microlens for efficient coupling
- Peak wavelength of 660nm
- Forward voltage of 2.1V
- Forward current of 50mA
- Reverse voltage of 3V
Applications
Fibre Optics, Industrial, Consumer Electronics
Technical Specifications
Wavelength Typ
660nm
Data Transmission Distance
3m
Forward Voltage
2.1V
Signal Rate Max
10Mbaud
Product Range
-
Data Rate Max
10Mbaud
Forward Current If
50mA
Reverse Voltage Vr
3V
Fibre Optic Connector Type
TosLink
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability