register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €3.790 |
10+ | €3.410 |
25+ | €3.020 |
50+ | €2.640 |
100+ | €2.250 |
500+ | €2.120 |
Product Information
Product Overview
ACFL-3161T-000E is an automotive R²Coupler™ 10A peak basic gate drive optocoupler for SiC MOSFET/IGBT. It comes in a compact, surface-mountable SO-12 package for space savings. It provides an isolation voltage of 5k VRMS between input and output channels. The ACFL-3161T is primarily designed with high peak driving current capability to ensure optimum performance for direct driving SiC MOSFET or IGBT in various applications. The ACFL-3161T features fast propagation delay and tight dead time distortion, which make it ideal for driving SiC MOSFET and IGBT at high-frequency DC-DC and AC-DC converters. This R²Coupler™ isolation product provides reinforced insulation and reliability that deliver safe signal isolation critical in automotive and high-temperature industrial applications. Regulatory approvals include UL1577 5kVRMS for 1 min, CAN/CSA-C22.2 No. 62368-1, IEC 60747-5-5 VIORM = 1230 VPEAK.
- Qualified to AEC-Q100 grade 1 test guidelines
- Automotive temperature range from -40°C to +125°C
- Rail-to-rail output voltage
- Wide operating supply (VDD) range from 15V to 30V
- Undervoltage lock-out (UVLO) protection with hysteresis
- Low supply current allows bootstrap half-bridge topology: IDD = 4mA max
- Common mode transient immunity (CMTI): 100kV/μs at VCM = 1000V
- High noise immunity, direct LED input with low input impedance and low noise sensitivity
- Output rise time (20% to 80%) is 7ns typical
- Output fall time (80% to 20%) is 7ns typical
Technical Specifications
1 Channel
12Pins
R2Coupler Series
SSO
5kVrms
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate