Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoACNT-H50L-500E
Order Code4326366
Product RangeACNT-H50L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | €2.480 |
3000+ | €2.340 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€2,480.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACNT-H50L-500E
Order Code4326366
Product RangeACNT-H50L Series
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSSO
No. of Pins8Pins
Forward Current If Max20mA
Isolation Voltage7.5kV
CTR Min31%
Collector Emitter Voltage V(br)ceo24V
Product RangeACNT-H50L Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
7.5kV
Collector Emitter Voltage V(br)ceo
24V
SVHC
No SVHC (12-Jan-2017)
Optocoupler Case Style
SSO
Forward Current If Max
20mA
CTR Min
31%
Product Range
ACNT-H50L Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability