Print Page
Image is for illustrative purposes only. Please refer to product description.
9,266 In Stock
3,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.738 |
50+ | €0.511 |
100+ | €0.373 |
500+ | €0.312 |
1500+ | €0.292 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€3.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoACPL-217-56CE
Order Code1602624
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage3kV
CTR Min200%
Collector Emitter Voltage V(br)ceo80V
SVHCNo SVHC (23-Jan-2024)
Product Overview
ACPL-217-56CE is a DC-input, half-pitch phototransistor optocoupler. This single-channel phototransistor optocoupler contains a light-emitting diode optically coupled to a phototransistor. Applications include I/O interface for programmable controllers, computers, sequence controllers, system appliances, measuring instruments, signal transmission between circuits of different potentials and impedances.
- cUL, EC/EN/DIN EN 60747-5-5 safety and regulatory approvals
- Forward voltage is 1.2V typ at IF=20mA, TA=25°C
- Reverse current is 10µA max at VR=5V, TA=25°C
- Terminal capacitance is 30pF typ at V=0, f=1MHz, TA=25°C
- Collector dark current is 100nA max at VCE=48V, IF=0mA, TA=25°C
- Current transfer ratio is 600% max at IF=5mA, VCE=5V, TA=25°C
- Response time (rise) is 2µs typ at VCC=10V, IC=2mA, RL=100 ohm, TA=25°C
- Response time (fall) is 3µs typ at VCC=10V, IC=2mA, RL=100 ohm, TA=25°C
- 4-pin SO package
- Operating temperature range from -55°C to +110°C
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3kV
Collector Emitter Voltage V(br)ceo
80V
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
200%
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability