Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.090 |
5+ | €6.730 |
10+ | €5.370 |
50+ | €5.150 |
100+ | €4.930 |
250+ | €4.830 |
Product Overview
The ACPL-302J-000E is a 2.5A Gate Drive Optocoupler features integrated flyback controller for isolated DC-DC converter, IGBT de-saturation sensing with fault feedback and soft-shutdown, under-voltage lock-out (UVLO) with feedback and active miller current clamping. The fast propagation delay with excellent timing skew performance enables excellent timing control and efficiency. This full feature optocoupler is suitable for driving IGBTs and power MOSFETs used in motor control and inverter applications.
- Integrated flyback controller for isolated DC-DC converter
- 20V Regulated output voltage
- 2.5A Maximum peak output current
- 1.7A Maximum miller clamp sinking current
- 8 to 18V Wide input voltage range
- <gt/>30kV/ms at VCM = 1500V Common-mode rejection (CMR)
- 250ns Maximum propagation delay
- Integrated fail-safe IGBT protection
- High noise immunity
Applications
Alternative Energy, Motor Drive & Control, Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
16Pins
ACPL
WSOIC
5kV
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate