Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.330 |
10+ | €9.970 |
25+ | €8.810 |
50+ | €7.640 |
100+ | €7.220 |
250+ | €7.080 |
Product Information
Product Overview
The ACPL-782T-300E is an automotive Isolation Amplifier designed for voltage and current sensing in electronic motor drives and battery system monitoring. The high CMR capability of amplifier provides the precision and stability needed to accurately monitor motor current and DC rail voltage in high noise motor control environments, providing for smoother control in various types of motor control applications. It can also be used for general analogue signal isolation applications requiring high accuracy, stability and linearity under similarly severe noise conditions. In a typical implementation the current flow through an external resistor and the resulting analogue voltage drop is sensed by the amplifier.
- Advanced sigma-delta A/D converter technology
- Fully differential circuit topology
- Compact and auto-insertable standard
- 15kV/μs Common-mode rejection at VCM = 1000V
Applications
Motor Drive & Control, Power Management, Sensing & Instrumentation
Technical Specifications
1 Channel
Surface Mount DIP
8Pins
3.75kVrms
100kHz
0.004%
Through Hole
125°C
No SVHC (23-Jan-2024)
DIP
1Amplifiers
4.5V to 5.5V
DIP
-
100kHz
Optical
-40°C
-
2mV
1 Amplifier
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate