Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6.330 |
5+ | €5.350 |
10+ | €5.060 |
50+ | €4.640 |
100+ | €4.250 |
250+ | €4.130 |
Product Information
Product Overview
ACPL-C799T-500E is a 1bit, second-order sigma-delta modulator. It converts an analogue input signal into a high-speed data stream with galvanic isolation based on optical coupling technology. It operates from a 5V power supply with dynamic range of 77dB with an appropriate digital filter. The differential inputs of ±50mV (full scale ±80mV) are ideal for direct connection to shunt resistors or other low-level signal sources in applications such as motor phase current measurement. This isolated modulator converts a low bandwidth analogue input into a high-speed one-bit data stream by means of a sigma-delta over-sampling modulator. It is also used in applications such as automotive electric motor phase and rail current sensing, automotive inverter DC bus current sensing, automotive battery current sensing, automotive DC-DC converter current sensing, automotive AC-DC Charger current sensing, general purpose current and voltage sensing.
- Automotive optically isolated sigma-delta modulator
- 16bit resolution no missing codes (12 bits ENOB)
- 10MHz typ modulator clock output frequency, superior optical isolation and insulation
- Isolation transient immunity is 25kV/µs min at (VCM = 1kV, TA = 25°C, VDD1 = 5V, VDD2 = 5V)
- Signal-to-noise ratio is 77dB typ at (TA = 25°C, VDD1 = 5V, VDD2 = 5V)
- Wide supply range for digital interface from 3V to 5.5V
- ±50mV linear range with single 5V supply (±80mV full scale)
- Offset error is 0.1mV typ at (TA = 25°C, VDD1 = 5V)
- Integral nonlinearity is ±8LSB typ at (TA = 25°C, VDD1 = 5V, VDD2 = 5V)
- Operating temperature range from -40°C to +125°C, SSO-8 package
Technical Specifications
1 Channel
8Pins
-
-
SSO
5kV
-
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate